THS3201DGK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5,561
Unit Price: $22.73611
Datasheet
Current Feedback Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3201DGK

DigiKey Part Number
296-16776-5-ND
Manufacturer
Manufacturer Product Number
THS3201DGK
Description
IC OPAMP CFA 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3201DGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
9800V/µs
-3db Bandwidth
1.8 GHz
Current - Input Bias
14 µA
Voltage - Input Offset
700 µV
Current - Supply
14mA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
6.6 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,852 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19,852In Stock
Ships from Rochester Electronics, LLC