Buffer, ReDriver 4 Channel 12Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP1204RNQR

DigiKey Part Number
296-TDP1204RNQRTR-ND - Tape & Reel (TR)
296-TDP1204RNQRCT-ND - Cut Tape (CT)
296-TDP1204RNQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDP1204RNQR
Description
12-GBPS DP++ 1.1 TO HDMI 2.1 SOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 12Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TDP1204RNQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort, HDMI
Input
Differential
Output
Differential
Data Rate (Max)
12Gbps
Number of Channels
4
Delay Time
220ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
16µA
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,511
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$7.83900$78.39
25$7.25480$181.37
100$6.61240$661.24
250$6.30636$1,576.59
500$6.12186$3,060.93
1,000$5.97005$5,970.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.78251$17,347.53
Manufacturers Standard Package
Unit Price without GST:$10.18000
Unit Price with GST:$11.19800