1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN857VDRQ1

DigiKey Part Number
296-TCAN857VDRQ1TR-ND - Tape & Reel (TR)
296-TCAN857VDRQ1CT-ND - Cut Tape (CT)
296-TCAN857VDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN857VDRQ1
Description
AUTOMOTIVE CAN TRANSCEIVER WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
80 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,743
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.65700$6.57
25$0.58880$14.72
100$0.51390$51.39
250$0.47824$119.56
500$0.45674$228.37
1,000$0.43905$439.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41418$1,035.45
5,000$0.40305$2,015.25
7,500$0.39748$2,981.10
12,500$0.39130$4,891.25
17,500$0.38769$6,784.57
25,000$0.38422$9,605.50
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.02300