
TCAN857VDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN857VDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN857VDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN857VDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN857VDRBRQ1 |
Description | AUTOMOTIVE CAN TRANSCEIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.65700 | $6.57 |
| 25 | $0.58880 | $14.72 |
| 100 | $0.51390 | $51.39 |
| 250 | $0.47824 | $119.56 |
| 500 | $0.45674 | $228.37 |
| 1,000 | $0.43905 | $439.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41104 | $1,233.12 |
| 6,000 | $0.40047 | $2,402.82 |
| 9,000 | $0.39517 | $3,556.53 |
| 15,000 | $0.38931 | $5,839.65 |
| 21,000 | $0.38588 | $8,103.48 |
| 30,000 | $0.38258 | $11,477.40 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |


