
TCAN844VDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN844VDRQ1TR-ND - Tape & Reel (TR) 296-TCAN844VDRQ1CT-ND - Cut Tape (CT) 296-TCAN844VDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN844VDRQ1 |
Description | AUTOMOTIVE CAN TRANSCEIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN844VDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.64800 | $6.48 |
| 25 | $0.58120 | $14.53 |
| 100 | $0.50740 | $50.74 |
| 250 | $0.47216 | $118.04 |
| 500 | $0.45092 | $225.46 |
| 1,000 | $0.43340 | $433.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41418 | $1,035.45 |
| 5,000 | $0.40305 | $2,015.25 |
| 7,500 | $0.39748 | $2,981.10 |
| 12,500 | $0.39130 | $4,891.25 |
| 17,500 | $0.38769 | $6,784.57 |
| 25,000 | $0.38422 | $9,605.50 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |









