


TLV70727PDQNR | |
|---|---|
DigiKey Part Number | 296-51730-2-ND - Tape & Reel (TR) 296-51730-1-ND - Cut Tape (CT) 296-51730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70727PDQNR |
Description | IC REG LINEAR 2.7V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70727PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.20700 | $2.07 |
| 25 | $0.18240 | $4.56 |
| 100 | $0.15570 | $15.57 |
| 250 | $0.14276 | $35.69 |
| 500 | $0.13506 | $67.53 |
| 1,000 | $0.12870 | $128.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12084 | $362.52 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

