Hot Swap Controller 1 Channel General Purpose 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA4307DGKR

DigiKey Part Number
296-TCA4307DGKRTR-ND - Tape & Reel (TR)
296-TCA4307DGKRCT-ND - Cut Tape (CT)
296-TCA4307DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA4307DGKR
Description
HOT SWAPPABLE I2C BUS AND SMBUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA4307DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
UVLO
Programmable Features
Slew Rate, UVLO
Voltage - Supply
2.3V ~ 5.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C (TA)
Current - Supply
2.5 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,218
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.67000$4.67
10$3.50000$35.00
25$3.20840$80.21
100$2.88710$288.71
250$2.73404$683.51
500$2.64170$1,320.85
1,000$2.56569$2,565.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.48546$6,213.65
5,000$2.43710$12,185.50
Manufacturers Standard Package
Unit Price without GST:$4.67000
Unit Price with GST:$5.13700