
TAS6424LQDKQQ1 | |
|---|---|
DigiKey Part Number | TAS6424LQDKQQ1-ND |
Manufacturer | |
Manufacturer Product Number | TAS6424LQDKQQ1 |
Description | IC AMP CLASS D QUAD 80W 56HSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS6424LQDKQQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 80W x 4 @ 2Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 56-HSSOP | |
Package / Case | 56-PowerBSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $20.22775 | $1,618.22 |
| Unit Price without GST: | $20.22775 |
|---|---|
| Unit Price with GST: | $22.25053 |

