Amplifier IC Class D 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5753MDDCA

DigiKey Part Number
TAS5753MDDCA-ND
Manufacturer
Manufacturer Product Number
TAS5753MDDCA
Description
IC AMP CLASS D 48HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC Class D 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5753MDDCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
-
Max Output Power x Channels @ Load
-
Voltage - Supply
4.5V ~ 24V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
48-HTSSOP
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
200$7.11760$1,423.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.11760
Unit Price with GST:$7.82936