
TAS5010-5112F2EVM | |
|---|---|
DigiKey Part Number | TAS5010-5112F2EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS5010-5112F2EVM |
Description | EVAL BOARD FOR TAS5010 TAS5112 |
Customer Reference | |
Detailed Description | TAS5010, TAS5112 PurePath Digital™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 62W x 2 @ 6Ohm | |
Voltage - Supply | 16V ~ 25.5V | |
Utilized IC / Part | TAS5010, TAS5112 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


