
LM61460EVM-AS-400K | |
|---|---|
DigiKey Part Number | 296-LM61460EVM-AS-400K-ND |
Manufacturer | |
Manufacturer Product Number | LM61460EVM-AS-400K |
Description | EVAL BOARD FOR LM61460Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM61460-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 6A | |
Voltage - Input | 3V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM61460-Q1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.84000 | $86.84 |
| Unit Price without GST: | $86.84000 |
|---|---|
| Unit Price with GST: | $95.52400 |

