
SN75LVCP601RTJR | |
|---|---|
DigiKey Part Number | 296-41655-2-ND - Tape & Reel (TR) 296-41655-1-ND - Cut Tape (CT) 296-41655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP601RTJR |
Description | IC REDRIVER SATA 2CH 6GBPS 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6Gbps 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP601RTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | VML | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 2 | |
Delay Time | 323ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 65mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.16200 | $31.62 |
| 25 | $2.89400 | $72.35 |
| 100 | $2.59990 | $259.99 |
| 250 | $2.45952 | $614.88 |
| 500 | $2.37496 | $1,187.48 |
| 1,000 | $2.30536 | $2,305.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.21938 | $6,658.14 |
| 6,000 | $2.17731 | $13,063.86 |
| Unit Price without GST: | $4.24000 |
|---|---|
| Unit Price with GST: | $4.66400 |


