4/0 Driver RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 20-SOIC
20-SOIC Pkg

SN75ALS172ADWR

DigiKey Part Number
296-29779-2-ND - Tape & Reel (TR)
296-29779-1-ND - Cut Tape (CT)
296-29779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75ALS172ADWR
Description
IC TRANSCEIVER 4/0 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS172ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.00474$8,009.48
Manufacturers Standard Package
Unit Price without GST:$6.34000
Unit Price with GST:$6.97400