MFR Recommended



SN75ALS172ADW | |
|---|---|
DigiKey Part Number | 296-9939-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS172ADW |
Description | IC TRANSCEIVER 4/0 20SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS172ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


