
SN74SSQEA32882ZALR | |
|---|---|
DigiKey Part Number | 296-24877-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74SSQEA32882ZALR |
Description | IC REG BUFFER 28-56BIT 176-NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1:2 Registered Buffer with Parity IC 176-NFBGA (13.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSQEA32882ZALR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | 1:2 Registered Buffer with Parity | |
Supply Voltage | - | |
Number of Bits | 28, 56 | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 176-TFBGA | |
Supplier Device Package | 176-NFBGA (13.5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.84930 | $15,698.60 |
| Unit Price without GST: | $7.84930 |
|---|---|
| Unit Price with GST: | $8.63423 |

