
MRF7S24250NR3 | |
|---|---|
DigiKey Part Number | 2156-MRF7S24250NR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF7S24250NR3 |
Description | RF MOSFET LDMOS 30V OM780-2 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 100 mA 2.45GHz 14.7dB 256W OM-780-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.45GHz | |
Gain | 14.7dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 256W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | OM-780-2 | |
Supplier Device Package | OM-780-2 |
| Bulk: | 248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $221.72000 | $443.44 |
| Unit Price without GST: | $221.72000 |
|---|---|
| Unit Price with GST: | $243.89200 |

