
SN74LXC1T45DRYR | |
|---|---|
DigiKey Part Number | 296-SN74LXC1T45DRYRTR-ND - Tape & Reel (TR) 296-SN74LXC1T45DRYRCT-ND - Cut Tape (CT) 296-SN74LXC1T45DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC1T45DRYR |
Description | IC XLTR VL BIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-SON (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.62680 | $15.67 |
| 100 | $0.54800 | $54.80 |
| 250 | $0.51032 | $127.58 |
| 500 | $0.48758 | $243.79 |
| 1,000 | $0.46888 | $468.88 |
| 2,500 | $0.44915 | $1,122.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43725 | $2,186.25 |
| 10,000 | $0.42746 | $4,274.60 |
| 15,000 | $0.42255 | $6,338.25 |
| 25,000 | $0.41712 | $10,428.00 |
| 35,000 | $0.41394 | $14,487.90 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |








