Buffer, Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC828ADBR

DigiKey Part Number
296-12912-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC828ADBR
Description
IC BUFFER INVERTING 3.6V 24-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC828ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC