
SN74LV6T07PWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV6T07PWREPTR-ND - Tape & Reel (TR) 296-SN74LV6T07PWREPCT-ND - Cut Tape (CT) 296-SN74LV6T07PWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T07PWREP |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.34000 | $10.34 |
| 10 | $7.97300 | $79.73 |
| 25 | $7.38120 | $184.53 |
| 100 | $6.72950 | $672.95 |
| 250 | $6.72428 | $1,681.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.88744 | $17,662.32 |
| Unit Price without GST: | $10.34000 |
|---|---|
| Unit Price with GST: | $11.37400 |

