
SN74LVC2G74DCT3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G74DCT3TR-ND - Tape & Reel (TR) 296-SN74LVC2G74DCT3CT-ND - Cut Tape (CT) 296-SN74LVC2G74DCT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74DCT3 |
Description | IC FF D-TYPE SINGLE 1-BIT SM8 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74DCT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.97900 | $9.79 |
| 25 | $0.88240 | $22.06 |
| 100 | $0.77620 | $77.62 |
| 250 | $0.72560 | $181.40 |
| 500 | $0.69508 | $347.54 |
| 1,000 | $0.66994 | $669.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63889 | $1,916.67 |
| 6,000 | $0.62371 | $3,742.26 |
| 9,000 | $0.61610 | $5,544.90 |
| 15,000 | $0.60767 | $9,115.05 |
| 21,000 | $0.60274 | $12,657.54 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |


