Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G125DCT3

DigiKey Part Number
296-SN74LVC2G125DCT3TR-ND - Tape & Reel (TR)
296-SN74LVC2G125DCT3CT-ND - Cut Tape (CT)
296-SN74LVC2G125DCT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G125DCT3
Description
IC BUFFER NON-INVERTING 5.5V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G125DCT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,614
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.85400$8.54
25$0.76720$19.18
100$0.67340$67.34
250$0.62852$157.13
500$0.60150$300.75
1,000$0.59651$596.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55169$1,655.07
6,000$0.53822$3,229.32
9,000$0.53148$4,783.32
15,000$0.52401$7,860.15
21,000$0.51964$10,912.44
Manufacturers Standard Package
Unit Price without GST:$1.20000
Unit Price with GST:$1.32000

Other Suppliers on DigiKey

7,766In Stock
Ships from Rochester Electronics, LLC