
SN74LVC1G06DBVT | |
|---|---|
DigiKey Part Number | 296-26589-2-ND - Tape & Reel (TR) 296-26589-1-ND - Cut Tape (CT) 296-26589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DBVT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Open Drain | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.89000 | $8.90 |
| 25 | $0.80120 | $20.03 |
| 100 | $0.70410 | $70.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.65760 | $164.40 |
| 500 | $0.62954 | $314.77 |
| 750 | $0.61549 | $461.62 |
| 1,250 | $0.59994 | $749.93 |
| 1,750 | $0.59085 | $1,033.99 |
| 2,500 | $0.58209 | $1,455.22 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |



