MFR Recommended

SN74LVC157ANSRE4 | |
|---|---|
DigiKey Part Number | SN74LVC157ANSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ANSRE4 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ANSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40995 | $819.90 |
| 4,000 | $0.39829 | $1,593.16 |
| 6,000 | $0.39246 | $2,354.76 |
| 10,000 | $0.38599 | $3,859.90 |
| 14,000 | $0.38221 | $5,350.94 |
| 20,000 | $0.37857 | $7,571.40 |
| Unit Price without GST: | $0.40995 |
|---|---|
| Unit Price with GST: | $0.45095 |


