
SN74LV6T17QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV6T17QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV6T17QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV6T17QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T17QPWRQ1 |
Description | IC BUFF 1.6V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 6 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Input Type Schmitt Trigger | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.11100 | $11.11 |
| 25 | $1.00280 | $25.07 |
| 100 | $0.88470 | $88.47 |
| 250 | $0.82816 | $207.04 |
| 500 | $0.79750 | $398.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73152 | $2,194.56 |
| 6,000 | $0.71460 | $4,287.60 |
| 9,000 | $0.70611 | $6,354.99 |
| 15,000 | $0.69672 | $10,450.80 |
| 21,000 | $0.69123 | $14,515.83 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |











