
SN74LV4040AMPWREP | |
|---|---|
DigiKey Part Number | 296-23470-2-ND - Tape & Reel (TR) 296-23470-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV4040AMPWREP |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040AMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.50000 | $7.50 |
| 10 | $5.72600 | $57.26 |
| 25 | $5.27880 | $131.97 |
| 100 | $4.78820 | $478.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.20198 | $8,403.96 |
| Unit Price without GST: | $7.50000 |
|---|---|
| Unit Price with GST: | $8.25000 |

