SN74LV1T86DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15,053
Unit Price: $1.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,828
Unit Price: $0.35000
Datasheet
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T86DBVRG4

DigiKey Part Number
296-51581-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV1T86DBVRG4
Description
IC GATE XOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T86DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29395$881.85
6,000$0.28592$1,715.52
9,000$0.28190$2,537.10
15,000$0.27745$4,161.75
21,000$0.27485$5,771.85
30,000$0.27235$8,170.50
Manufacturers Standard Package
Unit Price without GST:$0.29395
Unit Price with GST:$0.32335