
TPS7A2128PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2128PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2128PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS7A2128PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2128PQWDRBRQ1 |
Description | IC REG LINEAR 2.8V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2128PQWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.265V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.90500 | $9.05 |
| 25 | $0.81560 | $20.39 |
| 100 | $0.71650 | $71.65 |
| 250 | $0.66924 | $167.31 |
| 500 | $0.64072 | $320.36 |
| 1,000 | $0.61724 | $617.24 |
| 2,500 | $0.59245 | $1,481.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57751 | $2,887.55 |
| 10,000 | $0.56521 | $5,652.10 |
| 15,000 | $0.55905 | $8,385.75 |
| 25,000 | $0.55223 | $13,805.75 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

