SN74LV138APWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,124
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 750
Unit Price: $0.88608
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,110
Unit Price: $0.69000
Datasheet

Similar


onsemi
In Stock: 4,960
Unit Price: $0.83000
Datasheet

Similar


onsemi
In Stock: 108
Unit Price: $0.91000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV138APWRE4

DigiKey Part Number
SN74LV138APWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV138APWRE4
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV138APWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes