Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74LS299DWR | |
|---|---|
DigiKey Part Number | 296-3691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS299DWR |
Description | IC SR TRI-STATE 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS299DWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F299DWR | Texas Instruments | 0 | 296-29003-1-ND | $1.43000 | Parametric Equivalent |
| SN74LS299DW | Texas Instruments | 0 | 296-3691-5-ND | $4.87930 | Parametric Equivalent |
| 74F299SCX | Rochester Electronics, LLC | 16,795 | 2156-74F299SCX-ND | $0.36400 | Parametric Equivalent |
| 74F299SCX | Rochester Electronics, LLC | 2,000 | 2156-74F299SCX-14-ND | $0.36400 | Parametric Equivalent |
| SN74ALS299DW | Rochester Electronics, LLC | 7,569 | 2156-SN74ALS299DW-ND | $8.75000 | Parametric Equivalent |




