
SN74LV373ANSR | |
|---|---|
DigiKey Part Number | 296-28900-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV373ANSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95543 | $1,910.86 |
| 4,000 | $0.93205 | $3,728.20 |
| 6,000 | $0.92034 | $5,522.04 |
| 10,000 | $0.90736 | $9,073.60 |
| 14,000 | $0.89977 | $12,596.78 |
| Unit Price without GST: | $0.95543 |
|---|---|
| Unit Price with GST: | $1.05097 |

