
SN74LS21DR | |
|---|---|
DigiKey Part Number | 296-38800-2-ND - Tape & Reel (TR) 296-38800-1-ND - Cut Tape (CT) 296-38800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS21DR |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS21DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.65700 | $6.57 |
| 25 | $0.58880 | $14.72 |
| 100 | $0.51390 | $51.39 |
| 250 | $0.47824 | $119.56 |
| 500 | $0.45674 | $228.37 |
| 1,000 | $0.44738 | $447.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.42036 | $1,050.90 |
| 5,000 | $0.40909 | $2,045.45 |
| 7,500 | $0.40345 | $3,025.88 |
| 12,500 | $0.39720 | $4,965.00 |
| 17,500 | $0.39354 | $6,886.95 |
| 25,000 | $0.39003 | $9,750.75 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |









