
TPS541620RPBR | |
|---|---|
DigiKey Part Number | 296-TPS541620RPBRTR-ND - Tape & Reel (TR) 296-TPS541620RPBRCT-ND - Cut Tape (CT) 296-TPS541620RPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS541620RPBR |
Description | IC REG BUCK ADJ 6A/6A DL 25VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 25-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 1MHz, 1.5MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-VQFN-HR (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.49000 | $10.49 |
| 10 | $8.08100 | $80.81 |
| 25 | $7.48160 | $187.04 |
| 100 | $6.82270 | $682.27 |
| 250 | $6.50860 | $1,627.15 |
| 500 | $6.31928 | $3,159.64 |
| 1,000 | $6.16342 | $6,163.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.97095 | $17,912.85 |
| Unit Price without GST: | $10.49000 |
|---|---|
| Unit Price with GST: | $11.53900 |


