Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS264QDRQ1

DigiKey Part Number
296-SN74HCS264QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS264QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS264QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS264QDRQ1
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
14-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36973$924.33
5,000$0.35962$1,798.10
7,500$0.35456$2,659.20
12,500$0.34895$4,361.88
17,500$0.34567$6,049.22
25,000$0.34251$8,562.75
Manufacturers Standard Package
Unit Price without GST:$0.36973
Unit Price with GST:$0.40670