
SN74HCS16507DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS16507DRTR-ND - Tape & Reel (TR) 296-SN74HCS16507DRCT-ND - Cut Tape (CT) 296-SN74HCS16507DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS16507DR |
Description | IC SR OPEN DRAIN 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.57760 | $14.44 |
| 100 | $0.50420 | $50.42 |
| 250 | $0.46908 | $117.27 |
| 500 | $0.44794 | $223.97 |
| 1,000 | $0.43052 | $430.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41212 | $1,030.30 |
| 5,000 | $0.40104 | $2,005.20 |
| 7,500 | $0.39549 | $2,966.18 |
| 12,500 | $0.38934 | $4,866.75 |
| 17,500 | $0.38574 | $6,750.45 |
| 25,000 | $0.38229 | $9,557.25 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

