
SN74HCS164DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS164DRTR-ND - Tape & Reel (TR) 296-SN74HCS164DRCT-ND - Cut Tape (CT) 296-SN74HCS164DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS164DR |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.37720 | $9.43 |
| 100 | $0.32690 | $32.69 |
| 250 | $0.30272 | $75.68 |
| 500 | $0.28814 | $144.07 |
| 1,000 | $0.27623 | $276.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26344 | $658.60 |
| 5,000 | $0.25579 | $1,278.95 |
| 7,500 | $0.25197 | $1,889.78 |
| 12,500 | $0.24772 | $3,096.50 |
| 17,500 | $0.24524 | $4,291.70 |
| 25,000 | $0.24286 | $6,071.50 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

