


TL751M05QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-23318-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL751M05QKTTRQ1 |
Description | IC REG LINEAR 5V 750MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL751M05QKTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.03171 | $1,031.71 |
| 1,500 | $1.01373 | $1,520.60 |
| 2,500 | $0.99380 | $2,484.50 |
| 3,500 | $0.98215 | $3,437.53 |
| 5,000 | $0.97095 | $4,854.75 |
| 12,500 | $0.94684 | $11,835.50 |
| Unit Price without GST: | $1.03171 |
|---|---|
| Unit Price with GST: | $1.13488 |

