Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC240DGSR

DigiKey Part Number
296-SN74HC240DGSRTR-ND - Tape & Reel (TR)
296-SN74HC240DGSRCT-ND - Cut Tape (CT)
296-SN74HC240DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC240DGSR
Description
IC BUFFER INVERTING 6V 20-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.59700$5.97
25$0.53400$13.35
100$0.46500$46.50
250$0.43236$108.09
500$0.41256$206.28
1,000$0.40219$402.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36879$1,843.95
10,000$0.36027$3,602.70
15,000$0.35601$5,340.15
25,000$0.35128$8,782.00
35,000$0.34852$12,198.20
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.92400