Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16952DLR

DigiKey Part Number
296-14931-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH16952DLR
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16952DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10,905 View Now
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.58802$2,588.02
2,000$2.52503$5,050.06
3,000$2.49348$7,480.44
5,000$2.45853$12,292.65
Manufacturers Standard Package
Unit Price without GST:$2.58802
Unit Price with GST:$2.84682

Other Suppliers on DigiKey

10,905In Stock
Ships from Rochester Electronics, LLC