Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F109N

DigiKey Part Number
296-33890-5-ND
Manufacturer
Manufacturer Product Number
SN74F109N
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74F109N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
17 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.20700$12.07
25$1.09120$27.28
100$0.96330$96.33
250$0.90252$225.63
500$0.86588$432.94
1,000$0.83569$835.69
2,500$0.80384$2,009.60
5,000$0.78465$3,923.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.67000
Unit Price with GST:$1.83700

Other Suppliers on DigiKey

9,593In Stock
Ships from Rochester Electronics, LLC