DAC121S101QCMKX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 438
Unit Price: $5.39000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,070
Unit Price: $3.37960
Datasheet
12 Bit Digital to Analog Converter 1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 TSOT-23-6
TSOT-23-6

DAC121S101QCMKX/NOPB

DigiKey Part Number
296-DAC121S101QCMKX/NOPBTR-ND - Tape & Reel (TR)
296-DAC121S101QCMKX/NOPBCT-ND - Cut Tape (CT)
296-DAC121S101QCMKX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC121S101QCMKX/NOPB
Description
IC DAC 12BIT V-OUT TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DAC121S101QCMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±0.5/+1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.99000$3.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.48166$7,444.98
6,000$2.43557$14,613.42
Manufacturers Standard Package
Unit Price without GST:$3.99000
Unit Price with GST:$4.38900