SN74CBTLV3245AZQNR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 180,419
Unit Price: $2.10000
Datasheet
Bus Switch 8 x 1:1 20-BGA MICROSTAR JUNIOR (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3245AZQNR

DigiKey Part Number
296-23255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBTLV3245AZQNR
Description
IC BUS SWITCH 8 X 1:1 20-BGA
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-BGA MICROSTAR JUNIOR (4x3)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3245AZQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFBGA
Supplier Device Package
20-BGA MICROSTAR JUNIOR (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 94,220 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

94,220In Stock
Ships from Rochester Electronics, LLC