Voltage Level Translator Bidirectional 1 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCA406DGGR

DigiKey Part Number
296-18296-2-ND - Tape & Reel (TR)
296-18296-1-ND - Cut Tape (CT)
296-18296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCA406DGGR
Description
IC XLTR VL BIDIR 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCA406DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
SIM Card Interface
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,937 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.39643$2,792.86
4,000$1.36449$5,457.96
6,000$1.34852$8,091.12
10,000$1.33079$13,307.90
Manufacturers Standard Package
Unit Price without GST:$2.14000
Unit Price with GST:$2.35400

Other Suppliers on DigiKey

5,937In Stock
Ships from Rochester Electronics, LLC