
SN74AUP1G57YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G57YZPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57YZPR |
Description | IC MF CFG 1-CIR 3-IN 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36186 | $1,085.58 |
| 6,000 | $0.35234 | $2,114.04 |
| 9,000 | $0.34757 | $3,128.13 |
| 15,000 | $0.34229 | $5,134.35 |
| 21,000 | $0.33920 | $7,123.20 |
| 30,000 | $0.33623 | $10,086.90 |
| Unit Price without GST: | $0.36186 |
|---|---|
| Unit Price with GST: | $0.39805 |

