
SN74AUP1G07DBVR | |
|---|---|
DigiKey Part Number | 296-19073-2-ND - Tape & Reel (TR) 296-19073-1-ND - Cut Tape (CT) 296-19073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DBVR |
Description | IC BUFF 0.8V/3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DBVR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.33040 | $8.26 |
| 100 | $0.28490 | $28.49 |
| 250 | $0.26336 | $65.84 |
| 500 | $0.25040 | $125.20 |
| 1,000 | $0.23973 | $239.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22653 | $679.59 |
| 6,000 | $0.22008 | $1,320.48 |
| 9,000 | $0.21684 | $1,951.56 |
| 15,000 | $0.21326 | $3,198.90 |
| 21,000 | $0.21116 | $4,434.36 |
| 30,000 | $0.20915 | $6,274.50 |
| Unit Price without GST: | $0.54000 |
|---|---|
| Unit Price with GST: | $0.59400 |











