
SN74AUC2G00DCTR | |
|---|---|
DigiKey Part Number | 296-18565-2-ND - Tape & Reel (TR) 296-18565-1-ND - Cut Tape (CT) 296-18565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G00DCTR |
Description | IC GATE NAND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G00DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.69900 | $6.99 |
| 25 | $0.62680 | $15.67 |
| 100 | $0.54800 | $54.80 |
| 250 | $0.51032 | $127.58 |
| 500 | $0.48758 | $243.79 |
| 1,000 | $0.46888 | $468.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44579 | $1,337.37 |
| 6,000 | $0.43449 | $2,606.94 |
| 9,000 | $0.42882 | $3,859.38 |
| 15,000 | $0.42255 | $6,338.25 |
| 21,000 | $0.41889 | $8,796.69 |
| 30,000 | $0.41536 | $12,460.80 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |

