
SN74AUC1G04DBVR | |
|---|---|
DigiKey Part Number | 296-13168-2-ND - Tape & Reel (TR) 296-13168-1-ND - Cut Tape (CT) 296-13168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G04DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.9ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.45100 | $4.51 |
| 25 | $0.40240 | $10.06 |
| 100 | $0.34900 | $34.90 |
| 250 | $0.32348 | $80.87 |
| 500 | $0.30804 | $154.02 |
| 1,000 | $0.29628 | $296.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27963 | $838.89 |
| 6,000 | $0.27195 | $1,631.70 |
| 9,000 | $0.26810 | $2,412.90 |
| 15,000 | $0.26384 | $3,957.60 |
| 21,000 | $0.26135 | $5,488.35 |
| 30,000 | $0.25895 | $7,768.50 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |


