Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS194DR

DigiKey Part Number
296-6341-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AS194DR
Description
IC REG BIDIR PSH PUL 4BIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS194DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.59433$11,485.83
Manufacturers Standard Package
Unit Price without GST:$4.59433
Unit Price with GST:$5.05376