MFR Recommended

SN74AS194D | |
|---|---|
DigiKey Part Number | 296-6341-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS194D |
Description | IC REG BIDIR PSH PUL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS194D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


