
SN74ALVC162334DGGR | |
|---|---|
DigiKey Part Number | 296-1131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC162334DGGR |
Description | IC UNIV BUS DRVR 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 16-Bit 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC162334DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 16-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.34977 | $8,699.54 |
| Unit Price without GST: | $4.34977 |
|---|---|
| Unit Price with GST: | $4.78475 |

