
SN74ALS00ADBR | |
|---|---|
DigiKey Part Number | 296-5000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS00ADBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS00ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03666 | $2,073.32 |
| 4,000 | $1.01164 | $4,046.56 |
| 6,000 | $0.99912 | $5,994.72 |
| 10,000 | $0.98524 | $9,852.40 |
| 14,000 | $0.97713 | $13,679.82 |
| Unit Price without GST: | $1.03666 |
|---|---|
| Unit Price with GST: | $1.14033 |

